Straight Male Hose Coupling 1-1/2in Part C Cam & Groove Coupler, Stainless Steel

RS Stock No.:
0307229
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
RS stock number 0307229
Product description Straight Male Hose Coupling 1-1/2in Part C Cam & Groove Coupler, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Coupling Connector Direction Straight
Hose Inner Diameter 1-1/2 in
Maximum Working Pressure 17 bar
Coupling Connector Type Part C Cam & Groove Coupler
Body Material Stainless Steel
Coupling Gender Male
Thread Size 1-1/2 in
Checking stock...
IDR
1,308,922.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,308,922.31
*price per unit indicative
"Straight Male Hose Coupling 1-1/2in Part C Cam & Groove Coupler, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products