PART C AL CAM & GROOVE COUPLER,2IN

RS Stock No.:
3626740
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
RS stock number 3626740
Product description PART C AL CAM & GROOVE COUPLER,2IN
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Hose Inner Diameter 2 in
Maximum Working Pressure 17 bar
Coupling Connector Type Part C Cam & Groove Coupler
Body Material Aluminium
Coupling Gender Male
Thread Size 2 in
Coupling Connector Direction Straight
Checking stock...
IDR
139,503.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1139,503.70
*price per unit indicative
"PART C AL CAM & GROOVE COUPLER,2IN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products