Straight Male Hose Coupling 1-1/2in Part A Cam & Groove Adapter, 1-1/2 in BSPT Female, Stainless Steel
- RS Stock No.:
- 0317507
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
RS stock number | 0317507 |
Product description | Straight Male Hose Coupling 1-1/2in Part A Cam & Groove Adapter, 1-1/2 in BSPT Female, Stainless Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Part A Adaptor
Cam male adaptor x female BSPT
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
Brand | RS PRO |
Coupling Connector Direction | Straight |
Hose Inner Diameter | 1-1/2 in |
Maximum Working Pressure | 17 bar |
Thread Standard | BSPT |
Coupling Connector Type | Part A Cam & Groove Adapter |
Body Material | Stainless Steel |
Coupling Gender | Male |
Thread Gender | Female |
Threaded Connection | 1-1/2 in BSPT Female |
Thread Size | 1-1/2 in |