TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 8 AWG
- RS Stock No.:
- 0373358
- Mfr. Prt No.:
- 34318
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0373358 |
Product description | TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 8 AWG |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 34318 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0373358 |
Product description | TE Connectivity, SOLISTRAND Parallel Splice Connector, Tin 8 AWG |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 34318 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity SOLISTRAND Terminals and Splices
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | SOLISTRAND |
Insulation | Uninsulated |
Splice Type | Parallel |
Diameter | 7.52 mm |
Contact Plating | Tin |
Thickness | 1.22 mm |
Wire Size | 8 AWG |
Contact Material | Copper |
Overall Length | 9.53 mm |