RS PRO 1 piece Parallel Pin Punch
- RS Stock No.:
- 1829788
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1829788 |
| Product description | RS PRO 1 piece Parallel Pin Punch |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Parallel Pin Punches
Introducing parallel pin punches from our trusted and reliable own brand RS PRO, a range of durable hand tools designed to drive out and remove loosened bolts and pins safely and efficiently from a range of materials without damaging the surrounding material. RS PRO parallel pin punches are made with chrome molybdenum steel with a matt chrome finish, providing a long-lasting pin punch with corrosion prevention properties.
Features and benefits
• Ideal for removing loose pins and bolts from narrow spaces
• Durable design providing long life
• One piece design
• Lightweight and easy to use
• Available in a variety of sizes
Common applications
Pin and Centre Punches are hand tools used to mark the centre of the hole prior drilling to prevent a drill to "wander".
Centre punches and pin punches are available in two options:
• Automatic, spring-loaded tools that operate without the need for a hammer
• Standard manual tools that need a hammer's hit to create a mark
Pin Punches and Centre Punches are commonly used by:
• Builders
• Electricians
• Plumbers
• Roof installers
• Mechanics
What is this punch made from?
RS PRO parallel pin punches are made from chrome molybdenum steel with a matt chrome finish for extended life and efficiency.
What are the dimensions of this punch?
RS PRO parallel pin punches are available in a range of sizes such as:
1829788 - 3 mm shank diameter, 150 mm length
1829790 - 4 mm shank diameter, 150 mm length
1829791 - 5 mm shank diameter, 150 mm length
1829792 - 6 mm shank diameter, 150 mm length
Is this an automatic or manual pin punch?
RS PRO parallel pin punches are one piece manual punches designed to be used with a hammer such as a ball pein hammer.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Punch Type | Parallel Pin |
| Number of Pieces | 1 |
| Shank Diameter | 3.0 mm |