RS PRO Panel Screw Kit for Equipment Mounting

RS Stock No.:
0606844
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0606844
Product description RS PRO Panel Screw Kit for Equipment Mounting
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
RS stock number 0606844
Product description RS PRO Panel Screw Kit for Equipment Mounting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DIN Rails and Accessories

RS PRO Slotted DIN Rail Kit

This RS PRO C profile slotted DIN rail kit comes complete with 4x1m length support rails, 1 pack of 25 caged nuts (M6 N-type) and 1 panel screw kit containing 25 steel pan head screws, M6x12 mm and washers). This handy kit ensures you have everything you need for safe and easy installation of equipment mounting in enclosures or for fixing to a flat surface. The kit can be built into a frame by using vertical (606-866) and horizontal (606-850) 90° angle brackets, available separately. Commonly used as a vertical support rail for horizontally mounted DIN rail, it fits on to the corner studs in enclosures. This kit is also manufactured from 1.5 mm cold rolled steel, zinc plated and passivated offering excellent durability and corrosion resistance.

Features and Benefits

  • Ideal for installing electrical equipment and terminals

  • Complete kit with rails and fixings

  • Compatible with vertical or horizontal mounting brackets

  • Manufactured from cold rolled steel with zinc plating ensuring excellent durability and corrosion resistance

  • Suitable for a wide range of applications

Application

Support DIN rail mounting kits are ideal for the installation of terminal blocks, terminals and more. DIN rail mounting kits allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:

  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

FAQs

What is included?

  • 4x 1 m lengths of support rail

  • 1 pack of 25 caged nuts, M6 N-type

  • 1 ’panel screw kit’ (25 steel pan head screws, M6x12 mm and washers)

Optional extras

  • Vertical 90° angle brackets: 606-866

  • Horizontal 90° angle brackets: 606-850


Specifications

Attribute Value
Brand RS PRO
For Use With Equipment Mounting
Accessory Type Panel Screw Kit
Checking stock...
IDR
435,083.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1435,083.72
*price per unit indicative
"RS PRO Panel Screw Kit for Equipment Mounting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda