RS PRO Dial Pressure Gauge 10bar
- RS Stock No.:
- 0777075
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
RS stock number | 0777075 |
Product description | RS PRO Dial Pressure Gauge 10bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +60 °C |
Pressure Gauge Type | Dial |
Minimum Pressure Measurement | 0 bar |
Maximum Pressure Measurement | 10 bar |
Gauge Outside Diameter | 50 mm |
Best Accuracy | ± 2.5 % |
Case Material | Steel |