RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel
- RS Stock No.:
- 0487832
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0487832 |
Product description | RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0487832 |
Product description | RS PRO DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 21.3mm, Nickel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
RS Pro Panel Mount DC Power Socket
Brought to you under the trust of the RS Pro brand, this panel mount socket is designed to couple with push-fit DC power plugs. It is ideal for powering small appliances such as portable radios. The socket has a sleeve/shunt function that permits automatic switchover from AC to DC when the plug is inserted or withdrawn. The split centre pins are shaped to hold the mating plug firmly. There are many types of DC Connectors, along with this one they are usually referred to as a Barrel Connector or a Tip Connector.
Note
Not to be used as mains connectors
Typical Applications
You’ll find that DC Power Sockets are usually embedded into small-medium electronic appliances which could be connected to a mains power supply. DC Power Sockets are designed to ensure a safe connection, with smooth disconnect and connect action which is why they are typically used to power and change particular portable computers, electronic instruments and sound systems.
Features and Benefits
• The maximum panel thickness is 3.1mm
• Contact resistance of 30mΩ Max
• Insulation resistance of 100MΩ @ 500Vdc
• Dielectric withstand of 500 V ac
• Contact Rating is 5 A, 12 V ac Resistive
• The contact material is a silver plated copper alloy, these materials combined have the advantages of the conductive copper and the bright and shiny surface of silver which gives an aesthetically pleasing finish. In addition to the look, the silver also provides a high corrosive resistance.
• A long shelf life of 10000 insertions and withdrawals
• Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 21.3 mm |
Voltage Rating | 12.0 V |
Contact Plating | Nickel |
Current Rating | 5.0 A |
DC Power Connector Type | DC Socket |
Contact Material | Copper |
Pin Diameter | 2.5 mm |
Mounting Type | Panel Mount |
Body Orientation | Straight |