Bulgin, Buccaneer Female Cat5e RJ45 Connector

RS Stock No.:
6601463
Mfr. Prt No.:
PX0870
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6601463
Product description Bulgin, Buccaneer Female Cat5e RJ45 Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0870
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
RS stock number 6601463
Product description Bulgin, Buccaneer Female Cat5e RJ45 Connector
Manufacturer / Brand Bulgin
Manufacturer part number PX0870

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin Buccaneer Range

The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.

Cat5e Shielded Coupler

From Bulgin, this Buccaneer series RJ45 connector is shielded and operates at a LAN Category of 5e. Designed to mate with corresponding Buccaneer series plugs, the connector seals to IP68, meaning a good degree protection against dust and water is assured. The screw lock system assures a secure and reliable connection. All models are highly reliable and excellent quality.

Features and Benefits:

An operating temperature range of -20 to +80°C
A flammability rating of UL94V-0
Mates with all Ethernet Buccaneer cable-mounted connectors
30 V ac/42V dc


Specifications

Attribute Value
Brand Bulgin
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat5e
Number of Ports 1
Mounting Type Panel Mount
Number of Ways 8
Connector Type Socket
Shield Type Shielded
Orientation Straight
Length 44.5 mm
Depth 33 mm
Series Buccaneer
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
IDR
1,070,192.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,070,192.67
*price per unit indicative
"Bulgin, Buccaneer Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda