Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B

RS Stock No.:
7377726
Mfr. Prt No.:
PDB182-K220K-104B
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7377726
Product description Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
Manufacturer / Brand Bourns
Manufacturer part number PDB182-K220K-104B
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
RS stock number 7377726
Product description Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
Manufacturer / Brand Bourns
Manufacturer part number PDB182-K220K-104B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

17mm Rotary Audio Potentiometer - PDB18 Series

Bourns PDB18 series dual gang drop-in replacement "audio pot" in a linear taper variant. Applications include Audio sets; Car radios; Amplifiers/mixers/drum machines/synthesizers; Appliances

Carbon element
Centre detent
Knurled metal shaft
PC Pins vertical//down facing


Specifications

Attribute Value
Brand Bourns
Element Material Carbon
Maximum Resistance 100 kΩ
Electrical Taper Linear
Shaft Length 20 mm
Actuator Type Knurled Shaft
Series PDB18
Mounting Type Panel Mount
Termination Style PC Pin
Shaft Diameter 6 mm
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.125 W
Checking stock...
IDR
27,900.74
Out of stock
Price Box
Unit(s)Per Unit(IDR)
127,900.74
*price per unit indicative
"Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products