Panasonic eneloop AA NiMH Rechargeable AA Batteries, 1.9Ah, 1.2V – Pack of 8

RS Stock No.:
9132112
Mfr. Prt No.:
BK-3MCCE/8BE
Brand:
Eneloop

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9132112
Product description Panasonic eneloop AA NiMH Rechargeable AA Batteries, 1.9Ah, 1.2V - Pack of 8
Manufacturer / Brand Eneloop
Manufacturer part number BK-3MCCE/8BE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details


Specifications

Attribute Value
Brand Eneloop
Size AA
Number of Batteries Supplied 8
Nominal Voltage 1.2 V
Terminal Type Standard
Capacity 1.9 Ah
Low Self Discharge Yes
Chemistry NiMH
Operating Temperature Range -5 → +50 °C
Checking stock...
IDR
1,014,496.08
Out of stock
Price Pack (1 Pack of 8)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,014,496.08126,812.01
*price per unit indicative
"Panasonic eneloop AA NiMH Rechargeable AA Batteries, 1.9Ah, 1.2V - Pack of 8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda