ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm

RS Stock No.:
1222451
Mfr. Prt No.:
96TI/60 KA 7565
Brand:
ABUS
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
RS stock number 1222451
Product description ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm
Manufacturer / Brand ABUS
Manufacturer part number 96TI/60 KA 7565

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ABUS Padlock 96TI and 96CSTI Titalium

ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.

Note

Rated 8 out of 10 on the Abus protection system

Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack

Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.

Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458


Specifications

Attribute Value
Brand ABUS
Lock Type Key
Shackle Diameter 11 mm
Shackle Length 25 mm
Keyed Alike Yes
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Titalium
Colour Silver
Body Width 60 mm
Quantity Per Package 1
Checking stock...
IDR
820,869.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1820,869.14
*price per unit indicative
"ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products