RS PRO 250 mm Pad Saw, 10, 24 TPI
- RS Stock No.:
- 0609304
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0609304 |
| Product description | RS PRO 250 mm Pad Saw, 10, 24 TPI |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pad Saw
A dual position pad saw handle with two blade types for cutting holes in a wide range of sheet material, including mild steel up to 5mm thick
’Keyhole’ style blades (supplied) permit smaller holes to be cut, but the handle will also accept standard 300 mm hacksaw blades
Handle is supplied complete with one of each type of blade
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Teeth per Inch | 10, 24 |
| Blade Length | 250 mm |
| Saw Type | Pad Saw |