JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row

RS Stock No.:
8201734
Mfr. Prt No.:
PADP-16V-1-S
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201734
Product description JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
Manufacturer / Brand JST
Manufacturer part number PADP-16V-1-S
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
RS stock number 8201734
Product description JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
Manufacturer / Brand JST
Manufacturer part number PADP-16V-1-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

PADP Receptacle Housings

These PADP Series Receptacle Housings use contact stock number 820-1740 or cable assemblies with pre-crimped contacts stock number 820-1743 typical. The material of the PADP Series Receptacle Housings are rated at UL 94V-0.
For mating PADSS Headers see stock number 820-1706 typical.


Specifications

Attribute Value
Brand JST
Number of Contacts 16
Number of Rows 2
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series PADP
For Use With SPH Series Crimp Contact
Body Orientation Straight
Length 18 mm
Width 10 mm
Housing Material Polyamide
Checking stock...
IDR
22,341.57
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
122,341.574,468.31
*price per unit indicative
"JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda