Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15

RS Stock No.:
7904173
Mfr. Prt No.:
P16NM222MAB15
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7904173
Product description Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15
Manufacturer / Brand Vishay
Manufacturer part number P16NM222MAB15
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
RS stock number 7904173
Product description Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15
Manufacturer / Brand Vishay
Manufacturer part number P16NM222MAB15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay P16 Series Knob Potentiometers

The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

• Test according to CECC 41000 or IEC 60393-1
• P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
• Compact (integrated)
• High dielectric strength: 2500 VRMS
• Fully sealed and panel sealed
• Metallic or plastic knob options
• Custom knob on request

LF107308-10

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 2.2 kΩ
Tolerance ±20 %
Power Rating 1 W
Element Material Cermet
Electrical Taper Linear
Shaft Length 9.4 mm
Actuator Type Round Shaft
Series P16
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 16 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Checking stock...
IDR
491,199.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1491,199.87
*price per unit indicative
"Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda