Vishay 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00103KA

RS Stock No.:
7904388
Mfr. Prt No.:
P11S2V0FLSY00103KA
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7904388
Product description Vishay 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00103KA
Manufacturer / Brand Vishay
Manufacturer part number P11S2V0FLSY00103KA
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
RS stock number 7904388
Product description Vishay 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00103KA
Manufacturer / Brand Vishay
Manufacturer part number P11S2V0FLSY00103KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

12mm P11 Series

SUPPLIED_WITH : metal lock washer and nut.

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

LF188530-10

Specifications

Attribute Value
Brand Vishay
Element Material Cermet
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 25 mm
Actuator Type Slotted Shaft
Series P11S
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6 mm
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±10 %
Power Rating 0.25 W
Checking stock...
IDR
390,085.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1390,085.91
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00103KA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda