Schneider Electric Thermal Overload Relay – 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys
- RS Stock No.:
- 3949223
- Mfr. Prt No.:
- LRD3365
- Brand:
- Schneider Electric
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
| RS stock number | 3949223 |
| Product description | Schneider Electric Thermal Overload Relay - 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LRD3365 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys LRD Thermal Overload Relays
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| FLC Motor Rating | 80 → 104 A |
| Range | TeSys |
| Reset Method | Automatic, Manual |
| Series | LRD |
| Contact Voltage Rating | 690 V ac |
| Normal State Configuration | 1NO + 1NC |
| Mounting Style | Direct Contactor |
| Depth | 123 mm |
| Length | 236 mm |
| Maximum Operating Temperature | +60 °C |
| Contact Current Rating | 104 A |
| Minimum Operating Temperature | -20 °C |
| Number Of Auxiliary Contacts | 2 |
| Operating Temperature Range | -20 → +60 °C |
| Pole Configuration | 3P |
| Width | 55 mm |
| Terminal Type | Screw |