Schneider Electric Current Monitoring Relay With DPDT Contacts

RS Stock No.:
0145976
Mfr. Prt No.:
RM35JA32MW
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0145976
Product description Schneider Electric Current Monitoring Relay With DPDT Contacts
Manufacturer / Brand Schneider Electric
Manufacturer part number RM35JA32MW
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
RS stock number 0145976
Product description Schneider Electric Current Monitoring Relay With DPDT Contacts
Manufacturer / Brand Schneider Electric
Manufacturer part number RM35JA32MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Current Monitoring Relays - Zelio Control

Created and designed to provide you with reliable information on how your system is performing. Using the relays enables you to monitor and detect power loss from damaged or contaminated panels quickly meaning that you can respond immediately. These RM35 JA current control relays are also used for controlling alternating and direct currents if an overcurrent occurs. Featuring automatic alternating or direct current recognition and a large measurement range. Each current monitoring relay within this range of products monitors heating and lighting circuits and has a monitor and generator load status.

• Function then allows the device to check its own power supply
• Clear, hinged front cover
• LED display of output status
• DIN-Rail mounting
• Standards - NF EN 60255-6 and IEC 60255-6 and approvals - UL, CSA, GL, C-Tick, GOST
• Safe and easy current measurement
• Helps to protect against voltage and over current


Specifications

Attribute Value
Brand Schneider Electric
Height 90 mm
Length 72 mm
Minimum Current Sensed 0.15 A
Monitoring Application Current
Contact Configuration DPDT
Maximum Current Sensed 15 A
Minimum Operating Temperature -20 °C
Series Zelio Control
Width 35 mm
Time Delay 0.3 → 30 s
Maximum Operating Temperature +50 °C
Dimensions 72 x 35 x 90 mm
Mounting Type DIN Rail
Operating Temperature Range -20 → +50 °C
Current Range 150 mA → 15 A
Current Sensitivity Overcurrent, Undercurrent
Checking stock...
IDR
3,000,063.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,000,063.78
*price per unit indicative
"Schneider Electric Current Monitoring Relay With DPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products