HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed “3”, Black on Orange, 1.8 → 6.3mm Dia. Range
- RS Stock No.:
- 9064766
- Mfr. Prt No.:
- 901-10646 906-4766-OG
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9064766 |
| Product description | HellermannTyton Ovalgrip Slide On Cable Markers, Pre-printed "3", Black on Orange, 1.8 → 6.3mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 901-10646 906-4766-OG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Markers
Ovalgrip Colour Coded Cable Markers
Colour coded Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Minimum Cable Diameter | 1.8 mm |
| Quantity | 500 |
| Series | Ovalgrip |
| Affixing Method | Slide On |
| Fire Behaviour | Self-extinguishing |
| Minimum Operating Temperature | -65 °C |
| Printable | No |
| Length | 4.5 mm |
| Standards Met | BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL241 |
| Maximum Cable Diameter | 6.3 mm |
| Colour | Black on Orange |
| Legend | 3 |
| Cable Diameter Range | 1.8 → 6.3 mm |
| Operating Temperature Range | -65 → +105 °C |
| Maximum Operating Temperature | +105 °C |
| Material | PVC |