RS PRO 125 mm Electronics Side Cutter

RS Stock No.:
8472942
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
RS stock number 8472942
Product description RS PRO 125 mm Electronics Side Cutter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO ESD Flush Cutters

Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters. The term ’flush’ means level or straight and on the same plane, so flush cutters cut a wire level. These cutters are fully ESD compliant for safe use on sensitive electronic components.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range of flush cutters include:
847-2942 - 125mm: Type Flush, Oval
847-2945 - 125mm: Type: Flush, Tapered
847-2949 - 123mm: Type: Flush
847-2951 - 148mm: Type: Flush
847-2958 - 130mm: Type: Angled, Flush
847-2964 - 124mm: Type: Flush

Features and Benefits:

• Oval, Tapered, Standard, Angled & Maxi Micro-Shear Head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics
• Cutting edges are ultra-durable, the range covers 55-58 RC

Handles

• Ergonomic
• User-friendly
• Rounded for maximum operator comfort
• A soft comfortable gripping surface that provides superior operator comfort
• Easier to pick it up
• Anti-slip rubber surface
• Bi-component ESD-safe material prevents electrostatic discharge

Typical applications
Flush cutters are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Type Electronics Side Cutter
Overall Length 125 mm
Jaw Length 21.1 mm
Maximum Cutting Capacity 2.0 mm
Checking stock...
IDR
788,353.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1788,353.24
*price per unit indicative
"RS PRO 125 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda