Briton Emergency Door Opener, 1-Point, Works with Double Doors

RS Stock No.:
1221526
Mfr. Prt No.:
1413.KE.SE
Brand:
Briton
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
RS stock number 1221526
Product description Briton Emergency Door Opener, 1-Point, Works with Double Doors
Manufacturer / Brand Briton
Manufacturer part number 1413.KE.SE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Briton 1413 Outside Access Device-Knob

The Briton 1413.KE.SE knob is an outside operated access device. The silver knob is designed to be used with the Briton range of emergency or panic door hardware whether single or double doors.

Feature and Benefits

Site reversible
Ergonomic design
High corrosion resistance
CE marked for safety

Typical Applications

Use on single fire and smoke doors and also first opening leaf of double rebated doors.


Specifications

Attribute Value
Brand Briton
Fire Door Suitable Yes
Panic Bar Locking System 1-Point
Works with Double Doors Yes
Outside Access Device Lock Type Euro Cylinder
Outside Access Device Handle Type Knob
Door Thickness Maximum 100 mm
Door Thickness Minimum 40 mm
Checking stock...
IDR
3,301,622.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,301,622.53
*price per unit indicative
"Briton Emergency Door Opener, 1-Point, Works with Double Doors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda