Solid State Relay Screw Terminal Block for use with S1 Relays

RS Stock No.:
7898472
Mfr. Prt No.:
HK4
Brand:
Sensata / Crydom
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
RS stock number 7898472
Product description Solid State Relay Screw Terminal Block for use with S1 Relays
Manufacturer / Brand Sensata / Crydom
Manufacturer part number HK4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Crydom Solid State Relay and Accessories

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL recognised component for Canada and US, VDE

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm


Specifications

Attribute Value
Brand Sensata / Crydom
Accessory Type Terminal Block
For Use With S1 Relays
Checking stock...
IDR
97,862.37
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
197,862.37
*price per unit indicative
"Solid State Relay Screw Terminal Block for use with S1 Relays" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products