EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
- RS Stock No.:
- 5089266
- Mfr. Prt No.:
- 05844
- Brand:
- EXACT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5089266 |
| Product description | EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece |
| Manufacturer / Brand | EXACT |
| Manufacturer part number | 05844 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.
Specifications
| Attribute | Value |
| Brand | EXACT |
| Drill Bit Type | Counterbore |
| Thread Size | M6 |
| Pilot Diameter | 6.6 mm |
| Cutter Diameter | 11 mm |
| Shank Type | Plain |
| Number of Pieces | 1 |
| Shank Diameter | 8 mm |
| Overall Length | 80 mm |
| Material | HSS |