Coba Europe Orthomat Ribbed Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm

RS Stock No.:
0446386
Mfr. Prt No.:
AL060001
Brand:
COBA
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
RS stock number 0446386
Product description Coba Europe Orthomat Ribbed Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm
Manufacturer / Brand COBA
Manufacturer part number AL060001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Orthomat® Ribbed Anti-Fatigue Matting

Manufactured from 100% closed cell vinyl foam
Provides comfortable underfoot cushioning
Reduces pressure pain caused by prolonged standing
Protects from the effects of a hard, cold concrete floor
Ribbed surface reduces the risk of slipping
Colour: Grey
Product height: 9mm


Specifications

Attribute Value
Brand COBA
Mat Material PVC Foam
Surface Type Solid
Product Format Individual
Anti-Slip Yes
Range Orthomat Ribbed
Thickness 9 mm
Environment Types Dry
Colour Grey
Length 900 mm
Chemical Resistant No
Oil Resistant No
Width 600 mm
Checking stock...
IDR
651,891.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1651,891.35
*price per unit indicative
"Coba Europe Orthomat Ribbed Individual PVC Foam Anti-Fatigue Mat x 600mm, 900mm x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda