RS PRO 30m 5mm diameter Orange Round Polyurethane Belt for use with 34mm minimum pulley diameter

RS Stock No.:
2596531
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
RS stock number 2596531
Product description RS PRO 30m 5mm diameter Orange Round Polyurethane Belt for use with 34mm minimum pulley diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Note

Working load quoted is based on 8% tension.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned


Specifications

Attribute Value
Brand RS PRO
Working Load 1.59 kg
Minimum Pulley Diameter 34 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +55 °C
Diameter 5 mm
Hardness 83 Type A
Length 30 m
Colour Orange
Food Certified Yes
Checking stock...
IDR
1,569,049.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,569,049.51
*price per unit indicative
"RS PRO 30m 5mm diameter Orange Round Polyurethane Belt for use with 34mm minimum pulley diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products