Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount
- RS Stock No.:
- 9012532
- Mfr. Prt No.:
- XVR3M05S
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9012532 |
| Product description | Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XVR3M05S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9012532 |
| Product description | Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XVR3M05S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Schneider XVR Multi-functional LED Beacons with Buzzer
The Harmony XVR range of motor-less rotating beacons plus buzzer are visual and audible signalling units designed for factory applications, construction vehicles, and in public areas. The buzzer beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons with buzzer has been recognized by the Red Dot industrial design award for 2014. Installation of these visual and audible signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.
LED/Buzzer
Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Adjustable 90 dB buzzer at 1m
External buzzer volume adjustable from 70 dB to 90 dB
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Supply Voltage | 100 → 230 V ac |
| Maximum Temperature | +50 °C |
| Lens Colour | Amber |
| Minimum Decibel | 70 dB |
| Special Features | Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles and in Public Areas |
| Number Of Tones | 1 |
| Light Effect | Flashing, Rotating |
| Current Type | AC |
| Minimum Temperature | -10 °C |
| Sounder Type | Electronic |
| Housing Colour | Black |
| Maximum Decibel | 90 dB |
| Series | Harmony XVR |
| Housing Material | Polycarbonate |
| Mounting Style | Base Mount |
| IP Rating | IP23 |
| Bulb Type | LED |
| Decibels at 1 Metre | 90 dB |