Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC

RS Stock No.:
6936807
Mfr. Prt No.:
ACPL-247-500E
Brand:
Broadcom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6936807
Product description Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
Manufacturer / Brand Broadcom
Manufacturer part number ACPL-247-500E
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
RS stock number 6936807
Product description Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
Manufacturer / Brand Broadcom
Manufacturer part number ACPL-247-500E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Optocouplers, Avago Technologies

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.


Specifications

Attribute Value
Brand Broadcom
Mounting Type Surface Mount
Output Device Transistor
Maximum Forward Voltage 1.4 V
Number of Channels 4
Number of Pins 16
Package Type SOIC
Input Current Type DC
Typical Rise Time 2 µs
Maximum Input Current 50 mA
Isolation Voltage 3 kVrms
Maximum Current Transfer Ratio 600 %
Typical Fall Time 3 µs
Minimum Current Transfer Ratio 100 %
Checking stock...
IDR
155,761.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1155,761.6531,152.33
*price per unit indicative
"Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda