Broadcom, HCPL-4504-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.:
9225772
Mfr. Prt No.:
HCPL-4504-000E
Brand:
Broadcom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9225772
Product description Broadcom, HCPL-4504-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
Manufacturer / Brand Broadcom
Manufacturer part number HCPL-4504-000E
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
RS stock number 9225772
Product description Broadcom, HCPL-4504-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
Manufacturer / Brand Broadcom
Manufacturer part number HCPL-4504-000E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Avago Technologies

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.


Specifications

Attribute Value
Brand Broadcom
Mounting Type Through Hole
Output Device Transistor
Maximum Forward Voltage 1.7 V
Number of Channels 1
Number of Pins 8
Package Type PDIP
Input Current Type DC
Maximum Input Current 25 mA
Isolation Voltage 5000 V ac
Logic Output Yes
Maximum Current Transfer Ratio 65 %
Minimum Current Transfer Ratio 26 %
Checking stock...
IDR
1,121,064.32
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
11,121,064.3222,421.29
*price per unit indicative
"Broadcom, HCPL-4504-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda