PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution

RS Stock No.:
1919842
Mfr. Prt No.:
632061
Brand:
Pilz
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
RS stock number 1919842
Product description PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution
Manufacturer / Brand Pilz
Manufacturer part number 632061

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details


Specifications

Attribute Value
Brand Pilz
Beam Resolution 30 mm
Series PSEN opII4H
Dimensions 35 x 40 x 304 mm
Features Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps
Maximum Response Time 11.7 ms
Length 35 mm
Width 40 mm
PL EN ISO 13849-1 e
Safety Type 4
Component Type Receiver, Transmitter
Minimum Scanning Distance 0.2 m
Terminal Type 5-Pin M12 Connector
Height 304 mm
Protective Height 300 mm
Supply Voltage 24 V dc
Maximum Scanning Distance 18 m
Application Industrial
Checking stock...
IDR
18,608,325.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,608,325.12
*price per unit indicative
"PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products