MC34072DR2G onsemi, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 6896737
- Mfr. Prt No.:
- MC34072DR2G
- Brand:
- ON Semiconductor

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6896737 |
| Product description | MC34072DR2G onsemi, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin SOIC |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | MC34072DR2G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6896737 |
| Product description | MC34072DR2G onsemi, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin SOIC |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | MC34072DR2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
Operational Amplifiers, ON Semiconductor
Fast Settling Time: 1.1 μs to 0.1%
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
Specifications
| Attribute | Value |
| Brand | ON Semiconductor |
| Number of Channels per Chip | 2 |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
| Minimum Operating Temperature | 0 °C |
| Mounting Type | Surface Mount |
| Power Supply Type | Dual, Single |
| Typical Single Supply Voltage | 5 → 28 V |
| Rail to Rail | No |
| Typical Gain Bandwidth Product | 4.5 MHz |
| Typical Slew Rate | 13 V/µs |
| Package Type | SOIC |
| Maximum Operating Temperature | +70 °C |
| Length | 5 mm |
| Width | 4 mm |
| Typical Input Voltage Noise Density | 32 nV/√Hz |
| Height | 1.5 mm |
| Pin Count | 8 |
| Typical Voltage Gain | 100 dB |
| Dimensions | 5 x 4 x 1.5 mm |