LM358DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 6896719
- Mfr. Prt No.:
- LM358DR2G
- Brand:
- ON Semiconductor

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6896719 |
| Product description | LM358DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | LM358DR2G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6896719 |
| Product description | LM358DR2G onsemi, Op Amp, 5 → 28 V, 8-Pin SOIC |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | LM358DR2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Operational Amplifiers, ON Semiconductor
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
• Single supply operation: 3V – 32V
• Common mode range extends to negative supply
• Single and split supply operation
• Low input bias currents
• Internally compensated
• True differential input stage
• ESD clamps on the inputs
Applications:
• Integrators
• Comparators
• Voltage clamps
• Current regulators
• Linear voltage regulators
Specifications
| Attribute | Value |
| Brand | ON Semiconductor |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
| Minimum Operating Temperature | 0 °C |
| Mounting Type | Surface Mount |
| Power Supply Type | Dual, Single |
| Rail to Rail | No |
| Height | 1.5 mm |
| Typical Single Supply Voltage | 5 → 28 V |
| Typical Voltage Gain | 100 dB |
| Dimensions | 5 x 4 x 1.5 mm |
| Package Type | SOIC |
| Maximum Operating Temperature | +70 °C |
| Length | 5 mm |
| Width | 4 mm |
| Pin Count | 8 |
| Number of Channels per Chip | 2 |