Bahco Steel Grey Single Ended Open Spanner, 30 mm

RS Stock No.:
7178309
Mfr. Prt No.:
133SGM-30
Brand:
Bahco
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
RS stock number 7178309
Product description Bahco Steel Grey Single Ended Open Spanner, 30 mm
Manufacturer / Brand Bahco
Manufacturer part number 133SGM-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sledge Hammer Open-End Spanner (133SGM)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish


Specifications

Attribute Value
Brand Bahco
Finish Steel Grey
Material Steel
Double Ended No
Imperial or Metric Metric
Size 30 mm
Metric Size 30 mm
Spanner Type Slogging Spanner
Overall Length 190 mm
Checking stock...
IDR
807,548.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1807,548.11
*price per unit indicative
"Bahco Steel Grey Single Ended Open Spanner, 30 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda