TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter

RS Stock No.:
1808265
Mfr. Prt No.:
CWT1503
Brand:
TE Connectivity
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
RS stock number 1808265
Product description TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number CWT1503

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

CWT15 wire terminals

LF180823-10

Specifications

Attribute Value
Brand TE Connectivity
Colour Transparent
Sleeve Length 16 mm
Maximum Operating Temperature +125 °C
Minimum Cable Diameter 1.6 mm
Minimum Operating Temperature -55 °C
Maximum Cable Diameter 3.2 mm
Material Polyolefin
Series CWT
Checking stock...
IDR
279,217.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1279,217.1827,921.72
*price per unit indicative
"TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda