SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 3/16 in, Push In 3/16 in to Push In 3/16 in, Tube-to-Tube Connection
- RS Stock No.:
- 8404286
- Mfr. Prt No.:
- KQ2T05-00A
- Brand:
- SMC

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8404286 |
| Product description | SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 3/16 in, Push In 3/16 in to Push In 3/16 in, Tube-to-Tube Connection |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQ2T05-00A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8404286 |
| Product description | SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 3/16 in, Push In 3/16 in to Push In 3/16 in, Tube-to-Tube Connection |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQ2T05-00A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Features and Benefits
• Can be used under a wide range of pressures from a low vacuum to 1 MPa
• Low force required for fitting and removal
• Compact dimensions for use within smaller spaces
• Quick and easy to assemble
Product Application Information
Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.
Specifications
| Attribute | Value |
| Brand | SMC |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
| Maximum Operating Temperature | +40 °C, +60 °C |
| Manufacturer Series | KQ2 |
| Tube Connection A | Push In 3/16 in |
| Maximum Operating Pressure | 1 MPa, 3 MPa |
| Tube Connection B | Push In 3/16 in |
| Tube Connection B - Type | Push In |
| Connection Style | Tube-to-Tube |
| Tube Connection A - Tube Size | 4.8 mm |
| Tube Connection B - Tube Size | 4.8 mm |
| Branch Tube Connection - Tube Size | 3/16 in |
| Minimum Operating Temperature | 0 °C, -5 °C |
| Branch Tube Connection - Type | Push In |
| Branch Tube Connection | Push In 3/16 in |
| Tube Connection A - Type | Push In |
| Connector A | Push In 3/16 in |
| Connector B | Push In 3/16 in |