Bessey 150mm x 80mm One-Handed Clamp

RS Stock No.:
1253804
Mfr. Prt No.:
EZS15-8
Brand:
Bessey
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
RS stock number 1253804
Product description Bessey 150mm x 80mm One-Handed Clamp
Manufacturer / Brand Bessey
Manufacturer part number EZS15-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bessey One Handed Clamp

Bessey One handed clamp functions as a hand clamp or a one handed spreader thanks to the release mechanism in the upper section.

Features and Benefits

Clamping force up to 2000 N
Tool-less conversion for spreading due to intelligent release mechanism in upper section
Ergonomically shaped 2-component plastic handle behind the rail
Available in a range of sizes


Specifications

Attribute Value
Brand Bessey
Type One-Handed Clamp
Jaw Opening 150 mm
Jaw Depth 80 mm
Checking stock...
IDR
581,300.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1581,300.38
*price per unit indicative
"Bessey 150mm x 80mm One-Handed Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda