Schneider Electric TeSys Contactor Timer

RS Stock No.:
0759112
Mfr. Prt No.:
LA2KT2U
Brand:
Schneider Electric
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
RS stock number 0759112
Product description Schneider Electric TeSys Contactor Timer
Manufacturer / Brand Schneider Electric
Manufacturer part number LA2KT2U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Electronic Timers On Delay

Switching capacity 250VA or 150W
Operating temp -10 to +60°C
Relay output with common point c/o contact, 2A max


Specifications

Attribute Value
Brand Schneider Electric
Range TeSys
Accessory Type Contactor Timer
Timer Range 1 → 30 s
Series K
Voltage Rating 240 V ac/dc
Size 38 x 27 x 34 mm
Current Rating 2 A
Mounting Type Front Mount
Timer Function Analogue (ON Delay)
Contact Configuration SPDT
Checking stock...
IDR
1,553,001.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,553,001.34
*price per unit indicative
"Schneider Electric TeSys Contactor Timer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products