onsemi UC3842BVD1R2G, 1 Buck Boost Switching, Flyback Controller 1A, 4.9 → 5.1 V, 500 kHz 8-Pin, SOIC

RS Stock No.:
1869858
Mfr. Prt No.:
UC3842BVD1R2G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1869858
Product description onsemi UC3842BVD1R2G, 1 Buck Boost Switching, Flyback Controller 1A, 4.9 → 5.1 V, 500 kHz 8-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number UC3842BVD1R2G
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
RS stock number 1869858
Product description onsemi UC3842BVD1R2G, 1 Buck Boost Switching, Flyback Controller 1A, 4.9 → 5.1 V, 500 kHz 8-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number UC3842BVD1R2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Output Current 1 A
Regulator Type Buck Boost Switching
Output Voltage 4.9 → 5.1 V
Number of Outputs 1
Line Regulation 20 mV
Load Regulation 25 mV
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 500 kHz
Switching Regulator Yes
Dimensions 5 x 4 x 1.5 mm
Height 1.5 mm
Width 4 mm
Minimum Output Voltage 4.9 V
Minimum Operating Temperature -40 °C
Maximum Output Voltage 5.1 V
Maximum Operating Temperature +105 °C
Length 5 mm
Maximum Input Voltage 30 V
Checking stock...
IDR
229,813.99
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1229,813.999,192.56
*price per unit indicative
"onsemi UC3842BVD1R2G, 1 Buck Boost Switching, Flyback Controller 1A, 4.9 → 5.1 V, 500 kHz 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda