onsemi 100V 300mA, Diode, 2-Pin DO-35 1N914-T50A

RS Stock No.:
1867759
Mfr. Prt No.:
1N914-T50A
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1867759
Product description onsemi 100V 300mA, Diode, 2-Pin DO-35 1N914-T50A
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N914-T50A
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
RS stock number 1867759
Product description onsemi 100V 300mA, Diode, 2-Pin DO-35 1N914-T50A
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N914-T50A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Package Type DO-35
Maximum Continuous Forward Current 300 mA
Peak Reverse Repetitive Voltage 100 V
Diode Configuration Single
Rectifier Type Small Signal
Pin Count 2
Number of Elements per Chip 1
Peak Reverse Recovery Time 4 ns
Diameter 1.91 mm
Peak Non-Repetitive Forward Surge Current 4 A
Checking stock...
IDR
55,696.59
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,696.59556.97
*price per unit indicative
"onsemi 100V 300mA, Diode, 2-Pin DO-35 1N914-T50A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda