Lapp 3 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG
- RS Stock No.:
- 0141435
- Mfr. Prt No.:
- 12421
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0141435 |
| Product description | Lapp 3 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 12421 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0141435 |
| Product description | Lapp 3 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 12421 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)
From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
• UV and Weather Resistant
• Flame-retardant
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C
Applications
This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
• 199-563 is an M12 ATEX Approved Skintop Cable Gland
• 199-579 is an M16 ATEX Approved Skintop Cable Gland
• 199-585 is an M20 ATEX Approved Skintop Cable Gland
• 199-664 is an M25 ATEX Approved Skintop Cable Gland
Note
The product is for use in the voltage range:<50Vac and <75Vdc and is therefore not in accordance with the ECD 73/23/EEC (Low Voltage Directive). Compatible connecting glands must be used and correctly installed to meet ATEX requirements.
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | YY |
| Series | ÖLFLEX EB |
| Number of Cores | 3 |
| Cross Sectional Area | 0.75 mm² |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Copper |
| Voltage Rating | 500 V |
| Drain Wire | No |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +80 °C |
| Hazardous Area Certification | ATEX |
| Sheath Colour | Blue |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 5.7 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 18 AWG |
| Insulation Material | PVC |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -40 °C |
| Length | 50 m |
| Standards Met | CE |