Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG

RS Stock No.:
0141429
Mfr. Prt No.:
12420
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0141429
Product description Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 12420
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
RS stock number 0141429
Product description Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG
Manufacturer / Brand Lapp
Manufacturer part number 12420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)

From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Note

The product is for use in the voltage range:<50Vac and <75Vdc and is therefore not in accordance with the ECD 73/23/EEC (Low Voltage Directive). Compatible connecting glands must be used and correctly installed to meet ATEX requirements.


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Series ÖLFLEX EB
Number of Cores 2
Cross Sectional Area 0.75 mm²
Minimum Bend Radius 6 x Diameter
Conductor Material Copper
Voltage Rating 500 V
Drain Wire No
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Hazardous Area Certification ATEX
Sheath Colour Blue
Screened/Unscreened Unscreened
Outer Diameter 5.4 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 18 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Length 50 m
Standards Met CE
Checking stock...
IDR
902,788.23
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1902,788.2318,055.76
*price per unit indicative
"Lapp 2 Core Unscreened YY Control Cable, 0.75 mm², Blue PVC Sheath, 50m, 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda