OLFLEX CLASSIC 110 CONTROL CABLE 2X1

RS Stock No.:
8124533
Mfr. Prt No.:
1119852
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8124533
Product description OLFLEX CLASSIC 110 CONTROL CABLE 2X1
Manufacturer / Brand Lapp
Manufacturer part number 1119852
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
RS stock number 8124533
Product description OLFLEX CLASSIC 110 CONTROL CABLE 2X1
Manufacturer / Brand Lapp
Manufacturer part number 1119852

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Insulation Material PVC
Current Rating 15 A
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Series ÖLFLEX CLASSIC 110
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Core Strands 32/0.2 mm
Screened/Unscreened Unscreened
Outer Diameter 5.7 mm
Conductor Resistance 19.5 Ω/km
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 17 AWG
Number of Cores 2
Cross Sectional Area 1 mm²
Minimum Bend Radius Fixed - 4 x D Occasional flexing - 10 x D
Conductor Material Copper
Voltage Rating 300/500 V
Earth Cable No
Checking stock...
IDR
1,109,001.97
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,109,001.9722,180.04
*price per unit indicative
"OLFLEX CLASSIC 110 CONTROL CABLE 2X1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products