Schneider Electric TeSys Pneumatic Timer

RS Stock No.:
3949857
Mfr. Prt No.:
LADR2
Brand:
Schneider Electric
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
RS stock number 3949857
Product description Schneider Electric TeSys Pneumatic Timer
Manufacturer / Brand Schneider Electric
Manufacturer part number LADR2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys D LAD Series Contactor Timer

Professionally assembled contactor Timers by Schneider Electric provide you with the option of delaying timed functions on your control circuit linked via the main contactor. This can be beneficial in controlling pre-set on/off operations cyclically or at a defined interval, relaying back to the control circuit with ease. Signalling delays can be beneficial in reducing costs to business, for example, taking the load off of your workforce by reducing their daily duties.

Features and benefits:

• 1 NO + 1 NC contact poles.
• Mechanical durability of 5 Mcycles.
• A minimum switching current of 5 mA.
• On delay timer type with a time delay range of 1 to 30 seconds functionality. Signal the contactor when you need to.
• 690 V AC 25...400Hz (rated operational voltage).
• Easy plug & play style front mounting capability.
• 18-month manufacturer warranty with Schneider Electric.
• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible.

Protection ratings & Safety features:

• GG fuse 10 A rating 10 A gG conforming to IEC 60945-5-1.
• VDE 0660, NF C 63-140, IEC 60947-5-1, EN 60947-5-1 & BS 4794 standards.
• CSA, UL certified.
• TH protective treatment conforming to IEC 60068.

Applications:

• Commercial/industrial settings such as factories, warehouses or distribution.
• Domestic electromechanical units such as washing machines, ovens etc.
• Lighting systems/security systems.


Specifications

Attribute Value
Brand Schneider Electric
Range TeSys
Accessory Type Pneumatic Timer
Timer Range 0.1 → 30 s
Series D
Voltage Rating 690 V
Current Rating 10 A
Mounting Type Front Mount
Timer Function Analogue (OFF Delay)
Checking stock...
IDR
1,748,935.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,748,935.86
*price per unit indicative
"Schneider Electric TeSys Pneumatic Timer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products