Pressmaster 90.5 mm Wire Stripper, 2.5mm → 11mm

RS Stock No.:
4795819
Mfr. Prt No.:
4320-0765
Brand:
Pressmaster
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
RS stock number 4795819
Product description Pressmaster 90.5 mm Wire Stripper, 2.5mm → 11mm
Manufacturer / Brand Pressmaster
Manufacturer part number 4320-0765

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Oden Data Cable Strip Tool

A precision stripping tool for removing the outer sheath from multicore data and fibre optic cables up to 11mm diameter

Precise setting via 9 position adjustment wheel
Easy to use - squeeze together, insert cable, rotate tool, remove and pull off scrap
Smooth, rounded, lightweight pocketable design
Safe - no exposed blades
Replacement blade cassette available (479-5825)


Specifications

Attribute Value
Brand Pressmaster
Cable Type Fibre Optic, Multicore
Stripping Range 2.5 → 11 mm
Minimum Size 2.5 mm
Maximum Size 11 mm
Overall Length 90.5 mm
Checking stock...
IDR
363,863.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,863.41
*price per unit indicative
"Pressmaster 90.5 mm Wire Stripper, 2.5mm → 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda