Omron K34-C2

RS Stock No.:
6117637
Mfr. Prt No.:
K34-C2
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6117637
Product description Omron K34-C2
Manufacturer / Brand Omron
Manufacturer part number K34-C2
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
RS stock number 6117637
Product description Omron K34-C2
Manufacturer / Brand Omron
Manufacturer part number K34-C2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Accessories for Omron K3HB Series

For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.

Note

Not compatible with K3N panel meters

Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm

Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model


Specifications

Attribute Value
Brand Omron
Checking stock...
IDR
2,072,626.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,072,626.40
*price per unit indicative
"Omron K34-C2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products