RS PRO 5 Core NYM-J Power Cable, 2.5 mm², 100m, Grey PVC Sheath, 300 V, 500 V

RS Stock No.:
9028350
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9028350
Product description RS PRO 5 Core NYM-J Power Cable, 2.5 mm², 100m, Grey PVC Sheath, 300 V, 500 V
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
RS stock number 9028350
Product description RS PRO 5 Core NYM-J Power Cable, 2.5 mm², 100m, Grey PVC Sheath, 300 V, 500 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO NYM-J Mains Installation Cable

Introducing the RS PRO NYM-J mains installation cable. This electrical cable features a PVC outer sheath and a nominal voltage rating of 300/500 V used for electrical wiring installations inside buildings. The high-quality mains power cable is suitable for use in dry, damp or wet areas and can be installed in, on or under plaster, brickwork or concrete, however, it is not recommended that this cable is laid into compacted concrete. It can also only be used in outdoor applications if the electric cable is not exposed to direct sunlight as it is not UV tolerant.

Features and Benefits:

• Cable be installed in dry and damp areas
• Highly flexible PVC outer jacket of cable allows easy installation
• PVC sheath and insulation of cable are flame retardant to IEC 60332‐1
• PVC sheath is mechanically tough and resistant to most chemicals

Cable Construction

This electrical installation cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by color-coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of a tough PVC based material called a sheath or jacket. This mains power cable also has a filler compound that fills the gaps between the cores and the outer sheath to give the cable a round shape and is also better insulated.

What is Mains Installation Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply. Mains installation cable is used to provide a network to power up buildings and premises.

Where is this cable used?

This NYM-J mains installation cable is the most important cable for today’s electricians and is used for power and lighting wiring installations in a wide range of buildings including the following:

• Residential households
• Administrative buildings
• Industrial and commercial premises
• Shops and farms


Specifications

Attribute Value
Brand RS PRO
Cable Type NYM-J
Standards Met HD 21.4 S2, IEC 60288, IEC 60332-1
Type NYM-J
Conductor Strand Type Solid
Number of Cores 5
Cross Sectional Area 2.5 mm²
Outer Diameter 11.5 → 14 mm
Voltage Rating 300 V, 500 V
Size of Strands 1.75 mm
Maximum Operating Temperature +70 °C
Sheath Material PVC
Sheath Colour Grey
Insulation Material PVC
Conductor Resistance 7.41 Ω/km
Fire Behaviour Flame Retardant
Minimum Operating Temperature -5 °C
Length 100 m
Checking stock...
IDR
9,906,755.61
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,906,755.6199,067.56
*price per unit indicative
"RS PRO 5 Core NYM-J Power Cable, 2.5 mm², 100m, Grey PVC Sheath, 300 V, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda