RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size

RS Stock No.:
7559057
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7559057
Product description RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size
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
RS stock number 7559057
Product description RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Easy Type Flexible Conduit Adaptor PG Thread

One piece design, easy and fast installation without the need for a tool.

Step 1: Insert the conduit into the adaptor
Step 2: Push lock out
Step 3: Turn it round for locking
Adaptor with PG9 thread RS 755-0957 suitable for use with 16mm conduit RS stock no. 755-9004
Adaptor with PG21 thread RS 755-9051 suitable for use with 20mm conduit RS stock no. 755-9007
Adaptor with PG21 thread RS 755-9060 suitable for use with 25mm conduit RS stock no. 755-9001
Adaptor with PG29 thread RS 755-9063 suitable for use with 32mm conduit RS stock no. 755-9010


Specifications

Attribute Value
Brand RS PRO
Nominal Size 16 mm
Thread Size PG9
Fitting Type Adapter
Material Nylon 66
Checking stock...
IDR
328,410.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1328,410.5932,841.06
*price per unit indicative
"RS PRO PG9 Adapter Conduit Fitting, 16mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda