Southco Nylon Concealed Hinge, Screw Fixing 78mm x 28.5mm x 19mm

RS Stock No.:
2455610
Mfr. Prt No.:
96-50-420-11-RS
Brand:
Southco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2455610
Product description Southco Nylon Concealed Hinge, Screw Fixing 78mm x 28.5mm x 19mm
Manufacturer / Brand Southco
Manufacturer part number 96-50-420-11-RS
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
RS stock number 2455610
Product description Southco Nylon Concealed Hinge, Screw Fixing 78mm x 28.5mm x 19mm
Manufacturer / Brand Southco
Manufacturer part number 96-50-420-11-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nylon In-line & Offset Lift-Off Hinges

Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour

LD245559-06LF245559-10LI245559-01LD245559-04

Specifications

Attribute Value
Brand Southco
Material Nylon
Hinge Type Concealed
Length 78 mm
Closing Type Free Swinging
Width 28.5 mm
Thickness 19 mm
Fixing Method Screw
Checking stock...
IDR
236,946.51
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1236,946.51118,473.26
*price per unit indicative
"Southco Nylon Concealed Hinge, Screw Fixing 78mm x 28.5mm x 19mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products