RS PRO Thermoplastic Removable Hinge, Screw Fixing 83mm x 28mm x 22mm

RS Stock No.:
1104575
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1104575
Product description RS PRO Thermoplastic Removable Hinge, Screw Fixing 83mm x 28mm x 22mm
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
RS stock number 1104575
Product description RS PRO Thermoplastic Removable Hinge, Screw Fixing 83mm x 28mm x 22mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Plastic Offset Lift Off Hinge

The RS Pro off set removable lift off hinges are designed for you to remove your doors without needing tools. The high impact resistant thermoplastic hinges can also be used to mount doors.

Features and Benefits

Cost effective
Quick and easy door removal
Simple installation
Available in right or left handed


Specifications

Attribute Value
Brand RS PRO
Material Thermoplastic
Hinge Type Removable
Closing Type Free Swinging
Length 83 mm
Width 28 mm
Thickness 22 mm
Fixing Method Screw
Checking stock...
IDR
146,321.55
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1146,321.5573,160.78
*price per unit indicative
"RS PRO Thermoplastic Removable Hinge, Screw Fixing 83mm x 28mm x 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda