RS PRO Cable Tie Cable Markers, White

RS Stock No.:
0492308
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0492308
Product description RS PRO Cable Tie Cable Markers, White
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
RS stock number 0492308
Product description RS PRO Cable Tie Cable Markers, White
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Markers

Marker Plates

White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ≤ 4.8mm width may be used – see RS Stock Nos. 178-484 and 178-478

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Specifications

Attribute Value
Brand RS PRO
Affixing Method Cable Tie
Colour White
Quantity 100
Width 19 mm
Maximum Cable Diameter 4.8 mm
Length 45.3 mm
Standards Met RoHS Compliant, UL
Material Nylon 66
Printable No
Checking stock...
IDR
379,282.24
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1379,282.243,792.82
*price per unit indicative
"RS PRO Cable Tie Cable Markers, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products