HellermannTyton NGM Nylon M50 Cable Gland With Locknut, 38mm, IP68, Black

RS Stock No.:
8188183
Mfr. Prt No.:
NGM50-BLK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8188183
Product description HellermannTyton NGM Nylon M50 Cable Gland With Locknut, 38mm, IP68, Black
Manufacturer / Brand HellermannTyton
Manufacturer part number NGM50-BLK
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
RS stock number 8188183
Product description HellermannTyton NGM Nylon M50 Cable Gland With Locknut, 38mm, IP68, Black
Manufacturer / Brand HellermannTyton
Manufacturer part number NGM50-BLK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HellermannTyton IP68 M50 Nylon Cable Gland

Nylon cable gland with an IP68 rating in size M50 that is ideal for connecting cable to electrical equipment.

Note

These glands are NOT designed to be used with steel wire armoured cable.

Features and benefits

Rating to IP68 protection against ingress of dust and water
Dismantling not necessary
Nylon 66 material
Available in red, black, white and grey


Specifications

Attribute Value
Brand HellermannTyton
Thread Size M50
Material Nylon 66
Maximum Cable Diameter 38 mm
Minimum Cable Diameter 30 mm
Colour Black
IP Rating IP68
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Operating Temperature Range -40 → +100 °C
Standards Met RoHS Compliant, UL 94 V-2
Series NGM
Locknut Included Yes
Checking stock...
IDR
240,302.99
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1240,302.99120,151.50
*price per unit indicative
"HellermannTyton NGM Nylon M50 Cable Gland With Locknut, 38mm, IP68, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products